Samtec ERF8 Series Straight Surface Mount PCB Socket, 26 Contact(s), 0.8mm Pitch, 2 Row(s)
- RS Stock No.:
- 159-3107
- Mfr. Part No.:
- ERF8-013-07.0-L-DV-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-3107
- Mfr. Part No.:
- ERF8-013-07.0-L-DV-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERF8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Bronze | |
| Current Rating | 2.2A | |
| Voltage Rating | 225 V , 318 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERF8 | ||
Pitch 0.8mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Bronze | ||
Current Rating 2.2A | ||
Voltage Rating 225 V , 318 V | ||
- COO (Country of Origin):
- US
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
