Samtec EHT Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-3097
Mfr. Part No.:
EHT-108-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

EHT

Pitch

2.0mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

COO (Country of Origin):
US
2.00 mm Shrouded IDC Ejector Header

Optional caps to lock cable to header
Polarization notch
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Through-hole, right-angle and surface mount