Samtec LSHM Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
159-2576
Mfr. Part No.:
LSHM-130-04.0-L-DV-A-N-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Pitch

0.5mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

160.0 V

COO (Country of Origin):
US
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy