Samtec IPL1 Mini Mate Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 159-2533
- Mfr. Part No.:
- IPL1-106-01-S-D-RA-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-2533
- Mfr. Part No.:
- IPL1-106-01-S-D-RA-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPL1 Mini Mate | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.8A | |
| Voltage Rating | 675.0 V , 954.0 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPL1 Mini Mate | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3.8A | ||
Voltage Rating 675.0 V , 954.0 V dc | ||
- COO (Country of Origin):
- US
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
.100" (2.54 mm) pitch
Individually shrouded contacts
Single or double row
Vertical, right-angle and right-angle elevated through-hole
Vertical and horizontal surface mount
Current rating to 3.8A @ 95°C
Individually shrouded contacts
Single or double row
Vertical, right-angle and right-angle elevated through-hole
Vertical and horizontal surface mount
Current rating to 3.8A @ 95°C
