Samtec SEARAY SEAM Series Straight Surface Mount PCB Header, 320 Contact(s), 1.27mm Pitch, 8 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
159-2307
Mfr. Part No.:
SEAM-40-02.0-S-08-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SEARAY SEAM

Pitch

1.27mm

Number of Contacts

320

Number of Rows

8

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.8A

Voltage Rating

240.0 V

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy