Samtec Q Strip QTE Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
158-7697
Mfr. Part No.:
QTE-020-05-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Q Strip QTE

Pitch

0.8mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

23.0A

Voltage Rating

225.0 V

0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair

0.80 mm (.0315") pitch
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy