Samtec HTSW Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 158-6099
- Mfr. Part No.:
- HTSW-103-07-G-S
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 158-6099
- Mfr. Part No.:
- HTSW-103-07-G-S
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
.100" High-Temp Terminal Strip
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Specifications
Attribute | Value |
---|---|
Series | HTSW |
Pitch | 2.54mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Voltage Rating | 400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac |