Samtec SFM Series Straight Surface Mount PCB Socket, 80 Contact(s), 1.27mm Pitch, 2 Row(s)
- RS Stock No.:
- 158-5698
- Mfr. Part No.:
- SFM-140-02-S-D-LC
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 158-5698
- Mfr. Part No.:
- SFM-140-02-S-D-LC
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SFM | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Bronze | |
| Contact Plating | Au/Sn Over Ni | |
| Current Rating | 3.2A | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SFM | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Bronze | ||
Contact Plating Au/Sn Over Ni | ||
Current Rating 3.2A | ||
Voltage Rating 250 V | ||
.050" Tiger Eye™ High-Reliability Socket Strip
Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
