Samtec Q Strip QTS Series Right Angle Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 158-5657
- Mfr. Part No.:
- QTS-050-01-L-D-RA-WT
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-5657
- Mfr. Part No.:
- QTS-050-01-L-D-RA-WT
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Strip QTS | |
| Pitch | 0.64mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0 A, 15.7A | |
| Voltage Rating | 275.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Strip QTS | ||
Pitch 0.64mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0 A, 15.7A | ||
Voltage Rating 275.0 V | ||
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip, Right-Angle
0.635 mm (.025") pitch
Dual sourced by TE Connectivity as the MICTOR SB
Guide post option
Up to 200 positions
Up to 4.5 GHz / 9 Gbps
Dual sourced by TE Connectivity as the MICTOR SB
Guide post option
Up to 200 positions
Up to 4.5 GHz / 9 Gbps
