Samtec QTH Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 158-5652
- Mfr. Part No.:
- QTH-060-01-F-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 158-5652
- Mfr. Part No.:
- QTH-060-01-F-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Pitch | 0.5mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Pitch 0.5mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0A | ||
Voltage Rating 125.0 V | ||
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
0.50 mm (.0197") pitch
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
Up to 300 positions
5 mm - 30 mm stack heights
Extended Life Product™ (E.L.P.™)
Samtec 28+ Gbps Solution
