Samtec T1M Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
155-7920
Mfr. Part No.:
T1M-05-GF-S-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.3A

Voltage Rating

250.0 V , 353.0 V dc

COO (Country of Origin):
US
1.00 mm Discrete Wire Terminal Strip

1.00 mm (.0394") pitch
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy