TE Connectivity FPH Series Right Angle Surface Mount PCB Header, 30 Contact(s), 0.5mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-2666
Mfr. Part No.:
2291283-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

FPH

Pitch

0.5mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Voltage Rating

30 V

TE Connectivity’s 0.5mm fine pitch board-to-board connectors feature a hermaphroditic design that mates to itself, reducing inventory product mix with consolidated part numbers and components. This also helps save time and costs associated with qualifying new parts for a design – instead of a header part and receptacle part for each connection, there is only one part number.

Hermaphroditic “mates-to-itself” design
Perform reliably in demanding environments
Stub-less contact interface supports
PCIe Gen 3 compatibility
Up to 8 Gbps data rates
Housing available in UL 94V-0 flammability-rated LCP material
Reliable connections
Dual point contact design
Four guidance posts ensure easy mating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy