TE Connectivity EI Series Straight Through Hole PCB Header, 10 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
144-5622
Mfr. Part No.:
1-171826-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

EI

Pitch

2.5mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

250.0 V

The TE connectivity, single row, 2.5 mm pitch, horizontal oriented, wire-to-board, partially shrouded PCB mount header has 10 contact positions and 250VAC operating voltage. It has contact mating area length of 7.5 mm.

Brass contact base material
Nickel contact mating area plating material
Pin contact
6/6 nylon housing material
Operating temperature ranging between -20°C to +95°C
3.5A max. contact current rating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy