JST Solder Crimp Pin Connector
- RS Stock No.:
- 138-5616
- Mfr. Part No.:
- B06B-PSILE-1(LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 138-5616
- Mfr. Part No.:
- B06B-PSILE-1(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Termination Method | Solder | |
| Series | PSI | |
| Current Rating | 12.0A | |
| Contact Plating | Tin | |
| Voltage Rating | 300.0 V | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Method Solder | ||
Series PSI | ||
Current Rating 12.0A | ||
Contact Plating Tin | ||
Voltage Rating 300.0 V | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
