TE Connectivity Free Height Series Straight Surface Mount PCB Header, 440 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 136-1951
- Mfr. Part No.:
- 3-1827233-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-1951
- Mfr. Part No.:
- 3-1827233-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Pitch | 0.5mm | |
| Number of Contacts | 440 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Pitch 0.5mm | ||
Number of Contacts 440 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Header serves as a PCB mount header, allowing for extensive connections between two PCBs. With 0.5 mm free height it is a two piece connector system designed for parallel board to board stacking applications. All stacking applications including Computer, Telecommunications and Industrial industries.
RoHS compliant
30 cycles durability
Polarized locating posts
UL 94V0 flammability rating
