Samtec Edge Rate ERM5 Series Vertical Surface Mount PCB Header, 150 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-6979
Mfr. Part No.:
ERM5-075-05.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Edge Rate ERM5

Pitch

0.5mm

Number of Contacts

150

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.5 (Per Pin DV to DV) A, 1.6 (Per Pin DV to RA) A

Voltage Rating

194 V ac