Samtec Edge Rate ERM5 Series Straight Surface Mount PCB Header, 150 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-6978
Mfr. Part No.:
ERM5-075-04.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Edge Rate ERM5

Pitch

0.5mm

Number of Contacts

150

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

194.0 V