Samtec Edge Rate ERM5 Series Vertical Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-6960
Mfr. Part No.:
ERM5-020-04.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Edge Rate ERM5

Pitch

0.5mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

194 V ac