Samtec IsoRate IP5 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 123-6944
- Mfr. Part No.:
- IP5-06-01-L-S-RA1-L-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6944
- Mfr. Part No.:
- IP5-06-01-L-S-RA1-L-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IsoRate IP5 | |
| Pitch | 4.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.3A | |
| Voltage Rating | 190.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IsoRate IP5 | ||
Pitch 4.0mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 2.3A | ||
Voltage Rating 190.0 V | ||
