Samtec IsoRate IP5 Series Straight Through Hole PCB Header, 4 Contact(s), 4mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 123-6929
- Mfr. Part No.:
- IP5-04-05.0-L-S-1-TR
- Brand:
- Samtec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6929
- Mfr. Part No.:
- IP5-04-05.0-L-S-1-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IsoRate IP5 | |
| Pitch | 4mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2.3A | |
| Voltage Rating | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IsoRate IP5 | ||
Pitch 4mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 2.3A | ||
Voltage Rating 200 V ac | ||
