TE Connectivity Grace Inertia Series Vertical Through Hole PCB Header, 10 Contact(s), 3.3mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
123-3949
Mfr. Part No.:
1-1971906-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inertia

Pitch

3.3mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4A

Voltage Rating

250 V ac/dc

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy