TE Connectivity Grace Inertia Series Vertical Through Hole PCB Header, 4 Contact(s), 3.3mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-3946
Mfr. Part No.:
1-1971906-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inertia

Pitch

3.3mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

4A

Voltage Rating

250 V ac/dc