TE Connectivity Grace Inertia Series Vertical Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 123-3892
- Mfr. Part No.:
- 2-1971800-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 123-3892
- Mfr. Part No.:
- 2-1971800-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Voltage Rating 50 V ac/dc | ||
