HARTING Har Flex Series Straight Surface Male Connector, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 280 units)*

£883.32

(exc. VAT)

£1,059.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£883.32£3.155

*price indicative

RS Stock No.:
918-244
Mfr. Part No.:
15110266601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

4mm

Voltage

150V

COO (Country of Origin):
CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex connector offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male contact gender ensures reliable connectivity in various applications

Copper alloy contact material provides excellent conductivity and durability

Gold over palladium-nickel and tin plating enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability and strength

Mating pin length of 4 mm ensures secure connections

Maximum operating temperature of 125 °C supports demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount type facilitates easy installation on PCBs

Two rows of contacts optimise space utilisation on the device PCB

1.27 mm pitch and row pitch ensure compatibility with standard layouts

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product suitable for surface mount installation?


Yes, this connector is designed for surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy