Phoenix Contact 1154031 Series Straight SMD Connector, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 897-170
- Mfr. Part No.:
- 1154031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£686.20
(exc. VAT)
£823.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £686.20 | £2.745 |
*price indicative
- RS Stock No.:
- 897-170
- Mfr. Part No.:
- 1154031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1154031 | |
| Product Type | Connector | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMD | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CULus | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1154031 | ||
Product Type Connector | ||
Pitch 800μm | ||
Current 1.7A | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMD | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CULus | ||
Voltage 500V ac | ||
The Phoenix Contact shielded SMD female connector designed for efficient electrical connections, featuring a Compact size for integrated circuit applications.
Nominal current rating of 1.7 A ensures reliable performance
Shielded design provides enhanced electromagnetic compatibility
Compatible with reflow soldering processes for streamlined assembly
Gold-plated contacts ensure stable long-term quality
Related links
- Phoenix Contact FR Series Straight SMD Connector 1.27 mm Pitch Shrouded
- TE Connectivity MM Series Straight SMD Connector 2 Row, 2.54 mm Pitch Solder
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2.54 mm Pitch Shrouded
- WAGO 231 Series Straight DIN Rail PCB Connector 5 mm Pitch Shrouded
