Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-021
- Mfr. Part No.:
- 1731701
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£193.33
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.33 | £0.773 |
*price indicative
- RS Stock No.:
- 897-021
- Mfr. Part No.:
- 1731701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | cULus | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals cULus | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB headers facilitate reliable electrical connections in various applications, ensuring efficient functionality with a robust design tailored for precision and durability.
Constructed from PBT housing for enhanced thermal performance
Supports a maximum operating temperature of 105 °C
Accommodates up to five contacts with a pitch of 3.5 mm
Features wave soldering termination for strong connections
Utilises tin plating for improved conductivity
Related links
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
