Molex 503552 Series Vertical Surface PCB Header, 6 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 3000 units)*

£472.72

(exc. VAT)

£567.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£472.72£0.158

*price indicative

RS Stock No.:
814-967
Mfr. Part No.:
503552-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

503552

Product Type

PCB Header

Current

300mA

Pitch

400μm

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50Vrms

COO (Country of Origin):
JP
The Molex board-to-board connector is engineered for high-density applications where space is at a premium. Designed with a 0.40mm pitch, the connector allows for efficient signal transfer in Compact designs, ensuring reliable performance even in demanding environments. Featuring a dual-row vertical stacking configuration, it caters to intricate circuit layouts while maintaining excellent electrical integrity. Its robust construction, including a copper alloy metal composition and gold plating for mating and termination, positions it as a Durable choice for contemporary PCB requirements. The connector operates successfully across various temperature ranges, making it adaptable to different environmental conditions. With a mating height of just 0.70mm and six circuits for loaded applications, it embodies both innovation and practicality, promising to Streamline your connectivity challenges in modern electronics.

Utilises a low-profile design to maximise available space in circuit boards

Facilitates high retention for enhanced connector reliability

Delivers excellent signal integrity across a broad operational scope

Designed for surface mount termination, offering simplified assembly processes

Provides a Durable construction that withstands rigorous mating cycles

Ensures compliance with environmental regulations, reflecting a commitment to sustainability

Equipped with features that enable easy alignment during PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy