Molex 39501 Series Vertical Through Hole PCB Terminal Block Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-666
- Mfr. Part No.:
- 39501-1505
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
£197.40
(exc. VAT)
£236.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.40 | £1.645 |
*price indicative
- RS Stock No.:
- 814-666
- Mfr. Part No.:
- 39501-1505
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39501 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL E48521 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39501 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL E48521 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a 3.50mm pitch vertical connector designed for reliable wire-to-board applications, featuring gold-plated contacts and accommodating up to five circuits. Ideal for enhancing circuit integrity, this component ensures robust connectivity.
Active status ensures availability for projects
Five circuits enable effective multi-point connections
Optimised for a 3.50mm pitch for standardised applications
Black resin offers a durable, aesthetic finish
Rated for a maximum current of 8.0A and voltage of up to 300V
Related links
- Molex 39501 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series Pluggable Terminal Block 3.5 mm Pitch 395011010
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Molex 39501 Series Plug 3.5 mm Pitch 39501-6004
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
