TE Connectivity 1546211 Series Vertical Through Hole PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

£203.03

(exc. VAT)

£243.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£203.03£0.812

*price indicative

RS Stock No.:
788-277
Mfr. Part No.:
1546211-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1546211

Pitch

1mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity Terminal Block is designed for secure connections in electronic applications. Its robust construction ensures reliability and compliance with industry standards, making it Ideal for a variety of circuit configurations.

Certified to meet UL, VDE, and CSA standards for safety and performance

Manufactured with high-quality materials for durability and long-lasting use

Interlocking design facilitates easy stacking for efficient space utilisation

Compatible with a wide range of wire sizes, enhancing versatility in installation