TE Connectivity 917790 Series Vertical Through Hole Connector, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-689
- Mfr. Part No.:
- 917790-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£224.63
(exc. VAT)
£269.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.63 | £0.899 |
*price indicative
- RS Stock No.:
- 787-689
- Mfr. Part No.:
- 917790-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 917790 | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 917790 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector serves as a VITAL Interface for signal circuits with a double lock design, ensuring secure connections across various applications in electronic systems.
Accepts wire sizes ranging from 26 AWG to 20 AWG
Utilises a double lock plate for dependable contact engagement
Features a solder tail for easy mounting on PC boards
Applicable for both wire-to-wire and wire-to-board configurations
