HARTING SEK Standard Series Straight PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 50 units)*

£271.79

(exc. VAT)

£326.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£271.79£5.436

*price indicative

RS Stock No.:
740-064
Mfr. Part No.:
09185647922
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Standard

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

4.5mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection. With insulation displacement contacts, it ensures a gastight connection, making it suitable for various industrial environments.

Features & Benefits


Male connector offers straightforward integration into PCB systems

Wave soldering termination ensures a secure and efficient connection

Rated current of 1 A supports low-power applications

64 contacts provide ample connectivity options for complex circuits

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin (PBT) housing ensures structural integrity at high temperatures

Maximum operating temperature of 125 °C allows for versatile applications

Compliant with multiple standards, ensuring reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links