HARTING SEK Standard Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

£395.23

(exc. VAT)

£474.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£395.23£3.952

*price indicative

RS Stock No.:
737-155
Mfr. Part No.:
09185347921
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

34

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA STD ANG45 34P PL3 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Male connector ensures compatibility with various cable types

Wave soldering termination allows for efficient assembly

Rated current of 1 A supports low-power applications

34 contacts provide ample connectivity options

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side ensures corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability

Maximum operating temperature of 125 °C supports high-temperature environments

Compliant with multiple standards including RoHS and IEC 60603-13

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy