Molex 203263 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£16.08

(exc. VAT)

£19.30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9£16.08£8.04
10 +£14.80£7.40

*price indicative

RS Stock No.:
736-179
Mfr. Part No.:
2032637885
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203263

Product Type

PCB Header

Current

200A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Screw

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Screw

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Mating Pin Length

36mm

Voltage

600V ac

COO (Country of Origin):
CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.

Silver-over-nickel plated copper alloy

200A current rating at 600V

Vertical press-fit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy