Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 6 Way, 2 Row Vertical
- RS Stock No.:
- 694-180
- Mfr. Part No.:
- 90327-3356
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£3,727.46
(exc. VAT)
£4,472.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,727.46 | £0.932 |
*price indicative
- RS Stock No.:
- 694-180
- Mfr. Part No.:
- 90327-3356
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| For Use With | Picoflex PF-50 Vertical Low Profile Headers | |
| Orientation | Vertical | |
| Series | 90327 | |
| Standards/Approvals | UL | |
| Housing Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
For Use With Picoflex PF-50 Vertical Low Profile Headers | ||
Orientation Vertical | ||
Series 90327 | ||
Standards/Approvals UL | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 is a low-profile IDT receptacle designed to enhance the connectivity of your electronic applications. Engineered with six circuits, this robust connector housing ensures reliable performance in demanding environments. It boasts a vertical entry angle that facilitates streamlined integration into Compact spaces. Constructed with high-quality materials, including gold plating, the Pico Flex PF-50 guarantees superior conductivity and durAbility. With its Ability to withstand a temperature range of -40° to +105°C, this product is Ideal for various applications, making it a trusted choice for engineers seeking consistent and efficient connectivity solutions.
Compatible with ribbon cable, enhancing versatility in applications
Meets EU RoHS compliance, ensuring environmental safety
Offered in embossed tape on reel packaging for easy handling
Featuring fully shrouded design for secure connections
Polarized to mating part for enhanced alignment during installation
