Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 8 Way, 2 Row Vertical
- RS Stock No.:
- 694-179
- Mfr. Part No.:
- 90327-0359
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£1,181.52
(exc. VAT)
£1,417.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,181.52 | £0.295 |
*price indicative
- RS Stock No.:
- 694-179
- Mfr. Part No.:
- 90327-0359
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| For Use With | Picoflex PF-50 Vertical Low Profile Headers | |
| Orientation | Vertical | |
| Housing Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Series | 90327 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
For Use With Picoflex PF-50 Vertical Low Profile Headers | ||
Orientation Vertical | ||
Housing Material Phosphor Bronze | ||
Standards/Approvals UL | ||
Series 90327 | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 is a low-profile IDT receptacle designed for seamless connectivity in systems that require reliable and efficient performance. Specifically engineered for 8 circuits, this connector housing ensures a robust connection while optimizing space constraints, making it Ideal for applications where compactness is paramount. Finished in white with tin plating, the Pico Flex PF-50 not only boasts impressive durability with a mating cycle lifespan of up to 30 cycles but also offers a vertical entry angle for versatile installation. Its polyester resin construction contributes to its lightweight nature while maintaining strength, ensuring that it can withstand operational ranges from -40° to +105°C. Whether for industrial or consumer electronics, this connector meets the rigorous demands of modern connectivity.
Operating temperature range from -40° to +105°C accommodates varied environments
Fully shrouded design provides additional security in connectivity
Compatible with ribbon cables supporting wire sizes AWG 26 and 28
Equipped with features like lock to mating part for enhanced stability
Packaging type: Embossed tape on reel for convenient handling
