Molex 44475 Series Vertical Through Hole PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-968
- Mfr. Part No.:
- 44475-1821
- Brand:
- Molex
Subtotal (1 tray of 40 units)*
£207.48
(exc. VAT)
£248.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £207.48 | £5.187 |
*price indicative
- RS Stock No.:
- 693-968
- Mfr. Part No.:
- 44475-1821
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44475 | |
| Product Type | PCB Header | |
| Current | 11A | |
| Pitch | 4.2mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44475 | ||
Product Type PCB Header | ||
Current 11A | ||
Pitch 4.2mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Receptacle is designed for versatile board-to-board and wire-to-board applications, offering an efficient solution for connectivity in complex electronic assemblies. With its 4.20mm pitch, dual-row configuration, and vertical orientation, this component ensures seamless blind mating with snap-in plastic pegs for secure positioning. Its robust construction accommodates up to 18 circuits, catering to a variety of modern power distribution needs. The low-halogen materials utilized ensure compliance with environmental regulations, making it an Ideal choice for manufacturers looking to meet industry standards while guaranteeing reliable performance across a range of operational conditions.
Through hole termination style enhances solder reliability and ease of installation
Recommended PCB thickness of 1.60mm provides flexibility for diverse applications
Robust packaging type (tray) facilitates secure transport and storage
Compliant with EU RoHS regulations reflects commitment to environmental safety
Wide operating temperature range of -40° to +105°C suitable for various environments
Related links
- Molex 44475 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 44475 Series Straight Cable PCB Header 3 mm Pitch Shrouded
- Molex 87831 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
