Molex 87920 Series Vertical Surface Mount PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-929
Mfr. Part No.:
87920-9115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87920

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex C-Grid header is engineered to facilitate efficient board-to-board and wire-to-board connections in electronic applications. This 2.54mm pitch surface mount header features dual rows with 14 circuits, ensuring robust signal integrity and enhanced connectivity. The inclusion of 0.38μm gold plating optimizes performance while preventing corrosion. Designed with a pick-and-place cap for seamless robotic placement, this component ensures precise assembly on printed circuit boards. The lead-free, tape-on-reel packaging allows for convenient handling, making it an Ideal choice for modern manufacturing environments.

Pick-and-place cap enables precise robotic placement during assembly
Tape-on-reel packaging simplifies storage and improves handling efficiency
High-temperature thermoplastic construction ensures reliability in various environments
Maximum current of 3.0A per contact supports high-performance applications
Voltage rating of 250V enhances safety for diverse electrical uses

Related links