Molex 87263 Series Vertical Surface Mount Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-441
Mfr. Part No.:
87263-1423
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

87263

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Gold

Termination Type

Surface Mount

Standards/Approvals

UL Rated 94V-0

COO (Country of Origin):
SG
The Molex Entry receptacle is meticulously designed to provide efficient connectivity in Compact electronic applications. With a robust circuit size of 14 and a standard height of 6.00 mm, this component ensures reliable performance while maintaining a minimal footprint. It features selective gold plating at the contact area, enhancing durability and conductivity, which is essential for optimal signal transmission. The part is constructed from high-temperature thermoplastic, rated for UL 94V-0, making it well-suited for surface-mount soldering processes. Its thoughtful design also accommodates a cap for moisture barrier protection, ensuring longevity and reliability in demanding environments.

Compact design optimises space within electronic assemblies
Robust 14 circuit size supports versatile applications
Selective gold plating increases longevity and electrical performance
High-temperature thermoplastic construction withstands harsh soldering processes
Moisture barrier packaging protects components during transport and storage
Enhanced co-planarity of P.C. tail facilitates easy integration into PCBs
UL-rated materials ensure compliance with safety standards

Related links