Molex PicoBlade Series Vertical Through Hole PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 2000 units)*

£225.06

(exc. VAT)

£270.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£225.06£0.113

*price indicative

RS Stock No.:
693-776
Mfr. Part No.:
55935-0431
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Pitch

1.25mm

Current

1A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-25°C

Tail Pin Length

1.35mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

2.1mm

Standards/Approvals

UL 94V-0

Voltage

250V

COO (Country of Origin):
JP
The Molex Connector solution designed to deliver unparalleled performance in electronic applications. This product is tailored to foster reliable electrical connections in environments where time and reliability are of the essence. Its Compact design allows for efficient use of space without compromising on durability, making it an Ideal choice for both industrial and commercial uses.

Compact design ensures efficient space utilisation

Engineered for high reliability in demanding applications

Facilitates seamless integration into diverse electronic systems

Durable construction withstands harsh environmental conditions

Optimised for ease of installation and maintenance

Delivers consistent electrical performance across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy