Molex 70553 Series Right Angle Through Hole PCB Header, 19 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 40 units)*

£226.46

(exc. VAT)

£271.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£226.46£5.662

*price indicative

RS Stock No.:
691-311
Mfr. Part No.:
70553-0053
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70553

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

19

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header is a precision-engineered component designed to ensure reliable signal connection in wire-to-board applications. Featuring a low-profile design and right-angle orientation, this PCB header accommodates a maximum of 19 circuits, making it Ideal for Compact electronic configurations. Constructed from high-temperature thermoplastic with brass and phosphor bronze metal, it offers enhanced durability and thermal performance. Additionally, with a maximum operating temperature range of -40° to +105°C, this component guarantees consistent functionality across diverse environments. Its through-hole termination style ensures robust attachment to PCB, further increasing the reliability of connections in critical applications.

Low-profile design facilitates space-efficient configurations

Right-angle orientation simplifies PCB layout and reduces height

19 circuits support higher connectivity within a Compact area

Made from high-temperature thermoplastic for improved reliability

Durability rated for 25 mating cycles ensures longevity

Maximum current capacity of 3.0A per contact enhances performance

Voltage rating up to 250V accommodates a range of high-power applications

Robust through-hole termination style ensures strong PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy