Molex 104212 Series Right Angle PCB Mount PCB Header, 64 Contact(s), 2.5 mm, 2.95 mm, 3.4 mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 683-624
- Mfr. Part No.:
- 104212-6411
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£199.74
(exc. VAT)
£239.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.74 | £2.497 |
*price indicative
- RS Stock No.:
- 683-624
- Mfr. Part No.:
- 104212-6411
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 104212 | |
| Pitch | 2.5 mm, 2.95 mm, 3.4 mm | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 104212 | ||
Pitch 2.5 mm, 2.95 mm, 3.4 mm | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- KR
The Molex MOX HBC Hybrid Header is engineered for reliable power and signal connections in demanding applications. With a robust design this right-angle connector accommodates up to 64 circuits making it ideal for use in PCB headers and receptacles. Constructed with durable materials including brass and PBT it offers exceptional performance and the tin plating ensures superior conductivity. The MOX HBC is compliant with various environmental regulations effectively meeting the needs of modern industries while ensuring eco-friendly operation. Its user-centric features such as keying and locking mechanisms further enhance its reliability in various electronic applications.
Constructed from high-quality materials to ensure durability and long-term performance
Right-angle orientation facilitates space-saving in PCB layouts
Tin plating ensures excellent electrical conductivity and corrosion resistance
Incorporates keying and locking features for secure and accurate mating
Compatible with a variety of receptacle housings to maximise versatility
Low-halogen compliance guarantees a safer product for both users and the environment
Meets multiple compliance standards which ensuring reliability and industry acceptance
Related links
- Molex 70280 Series Straight Through Hole PCB Header 2.54mm Pitch Unshrouded
- 504618 Series Board Mount PCB Header 0.35mm Pitch, Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity 5120531 Series Vertical Surface Mount PCB Header 1mm Pitch, Unshrouded
- Samtec TD Series Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TD Series Straight Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical PCB Mount PCB Header 1mm Pitch, Unshrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
