TE Connectivity CGS RC Series Vertical Through Hole Connector, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-900
- Mfr. Part No.:
- 5536279-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-900
- Mfr. Part No.:
- 5536279-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | CGS RC | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series CGS RC | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle designed for Compact board-to-board signal transmission in high-density electronic systems. It features a female socket contact type with full loading across 100 positions, ensuring consistent connectivity. The push-pull fastening mechanism allows for secure mating and easy disengagement during maintenance or upgrades.
Dual-row configuration with 1.27 mm pitch and 2.54 mm row spacing
Through hole mounting type with solder termination for Durable PCB integration
Push-pull fastening type for reliable and tool-free engagement
Related links
- TE Connectivity CGS RC Series Vertical Board Connector 1.27 mm Pitch Shrouded
- TE Connectivity, CGS RC 500 μm Pitch Vertical FPC Connector
- TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3
- TE Connectivity 5917631 Series Vertical Through Hole Plug Assembly 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
