TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 400 units)*

£256.06

(exc. VAT)

£307.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£256.06£0.64

*price indicative

RS Stock No.:
677-244
Mfr. Part No.:
826944-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Current

5A

Pitch

2.54mm

Number of Contacts

10

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

UL E28476

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header designed for seamless board-to-board connections, offering a versatile and efficient solution for applications requiring 10 positions in a compact, vertical orientation. Its breakaway feature and through-hole solder termination ensure reliable mechanical stability and effective signal transmission. This connector is perfect for environments demanding durability, featuring a robust PBT housing to withstand a wide range of operating temperatures, from -65°C to 105°C. The connector's nickel underplating enhances conductivity, while the substantial insulation resistance of 5000 MΩ secures optimal performance in signal transmission. Users can rely on this product for high-quality connectivity in various electronic designs.

10-position vertical PCB Mount Header for efficient board-to-board connections

Breakaway design for customised configurations to suit specific applications

Trustworthy through-hole solder termination method for strong physical connection

Robust PBT housing material provides durability and resistance against harsh conditions

Operable within a broad temperature range of -65°C to 105°C for reliable performance

Exceptional insulation resistance of 5000 MΩ for secure and efficient signal integrity

Nickel underplating material to enhance corrosion resistance and conductivity

Compatible with a variety of AMPMODU Header series for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy