Molex 5566 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-035
- Mfr. Part No.:
- 353180620
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.63 | £0.663 |
| 5 - 9 | £6.10 | £0.61 |
| 10 + | £5.50 | £0.55 |
*price indicative
- RS Stock No.:
- 666-035
- Mfr. Part No.:
- 353180620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
- COO (Country of Origin):
- KR
The Molex Mini-Fit Header is designed to facilitate reliable connections in PCB applications, particularly in power and wire-to-board configurations. This dual-row, right-angle header features a Compact 4.20mm pitch, making it Ideal for space-constrained designs while supporting a maximum current of 13A per circuit. Crafted from Durable nylon resin, it meets stringent safety standards, ensuring robust performance across various operational environments. The product is both CSA and UL certified, emphasizing its quality and safety assurance. With its ease of use and exceptional durability, this header offers an Ideal solution for demanding electronic applications.
Compatible with Mini-Fit Jr. receptacle housings and other related components for seamless integration
Offers a temperature range of -40° to +105°C, suited for various environmental conditions
Features a Compact dual-row configuration to optimize space on PCB layouts
Locking mechanism ensures secure mating with receptacles, enhancing connection stability
Natural resin colours blends well with standard PCB aesthetics while meeting internal standards
Offers a temperature range of -40° to +105°C, suited for various environmental conditions
Features a Compact dual-row configuration to optimize space on PCB layouts
Locking mechanism ensures secure mating with receptacles, enhancing connection stability
Natural resin colours blends well with standard PCB aesthetics while meeting internal standards
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
