Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.70

(exc. VAT)

£11.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£9.70£1.94
5 - 9£8.93£1.786
10 +£8.05£1.61

*price indicative

Packaging Options:
RS Stock No.:
618-696
Mfr. Part No.:
657002140101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC5

Current

26A

Pitch

5.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60V

COO (Country of Origin):
TW

Related links