HARTING SEK Standard Series PCB Header, 26 Contact(s), 2 Row
- RS Stock No.:
- 560-746
- Distrelec Article No.:
- 143-12-395
- Mfr. Part No.:
- 09185266924
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.48 |
| 10 - 24 | £2.28 |
| 25 + | £2.07 |
*price indicative
- RS Stock No.:
- 560-746
- Distrelec Article No.:
- 143-12-395
- Mfr. Part No.:
- 09185266924
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK Standard | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK Standard | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL | ||
Non Compliant
- COO (Country of Origin):
- CH
Related links
- HARTING SEK Standard Series PCB Header 2 Row
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
