TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 116 units)*

£185.78

(exc. VAT)

£222.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£185.78£1.602

*price indicative

RS Stock No.:
526-368
Distrelec Article No.:
304-63-880
Mfr. Part No.:
1-2842111-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

10

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

125 V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header delivers dependable connectivity with a robust right-angle design, ensuring seamless integration for board-to-board applications. With ten positions and a compact 2 mm centreline, it stands out for its breakaway feature, facilitating reliable connections in complex circuit designs. Engineered for through-hole soldering, this connector boasts a gold-plated finish that enhances conductivity and durability. Its standard profile and black housing blend seamlessly into various electronic assemblies, making it an ideal choice for both consumer and industrial applications. This versatile header is designed to operate effectively under challenging conditions, with operational voltage capabilities up to 125 VAC and a wide temperature range, ensuring resilient performance regardless of the environment. Trusted by professionals, it is compliant with stringent industry standards, making it the go-to solution for your connectivity needs.

Breakaway design enhances versatility during assembly

Right-angle orientation optimises space efficiency

Single-row configuration simplifies PCB layout

Gold plating ensures long-lasting conductivity

Robust construction supports stable connections even in high-vibration environments

Compatible with various PCB thicknesses for flexible integration

UL recognised for quality assurance and safety compliance

Designed to withstand extreme temperatures for reliable use

Efficient signal transmission suits a range of electronic applications

Easy through-hole soldering streamlines production processes

Related links