Molex 505448 Series Right Angle Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-705
- Distrelec Article No.:
- 304-57-343
- Mfr. Part No.:
- 505448-2071
- Brand:
- Molex
Subtotal (1 reel of 500 units)*
£770.50
(exc. VAT)
£924.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £770.50 | £1.541 |
*price indicative
- RS Stock No.:
- 520-705
- Distrelec Article No.:
- 304-57-343
- Mfr. Part No.:
- 505448-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505448 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505448 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is expertly designed to enhance your connectivity solutions. Featuring a dual-row configuration, this versatile component ensures reliable signal and wire-to-board connections for various applications. Crafted with precision, the header boasts a right-angle orientation, allowing for efficient space utilisation on your PCB. The tin-bismuth plating not only provides superior conductivity but also reinforces longevity, ensuring a Steadfast performance over time. With its robust construction and an impressive capacity of 20 circuits, this product is an Ideal choice for modern electronics, catering to the demands of today's technology. Compliant with essential industry standards, this header promotes environmental responsibility without compromising functionality, making it an indispensable addition to your toolkit.
Designed for surface mount applications, facilitating efficient assembly
Durable construction supports up to 30 mating cycles for long-lasting reliability
Low halogen status contributes to environmentally friendly practices
Fully shrouded design ensures enhanced safety against accidental disengagement
Polarised configuration facilitates correct mating every time
Embossed tape packaging shortens handling time and simplifies use in production
Wide operating temperature range supports diverse application environments
Related links
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
