Molex 42375 Series Straight Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-670
- Distrelec Article No.:
- 304-62-158
- Mfr. Part No.:
- 22-28-4047
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-670
- Distrelec Article No.:
- 304-62-158
- Mfr. Part No.:
- 22-28-4047
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 8.13mm | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 8.13mm | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is designed for reliable board-to-board and wire-to-board connections, offering a versatile solution for various applications. Featuring a vertical orientation and a Compact design with four circuits, this header ensures a secure fit and efficient performance. The selective plating of 0.76μm gold provides excellent conductivity, while the high-temperature thermoplastic resin guarantees durability and long-lasting operation. Ideal for both signal and power transferring tasks, this component exemplifies innovation in PCB headers and receptacles, making it suitable for diverse industries seeking proven solutions. Its lightweight structure combined with excellent electrical specifications makes it a go-to component for modern electronics design.
Vertical orientation optimizes space in dense applications
The selective gold plating enhances electrical performance and reduces wear
High-temperature thermoplastic material withstands demanding environments
Lightweight design ensures minimal impact on overall product weight
Rated for a high voltage of 500V, ensuring reliability in various applications
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
