Molex 71308 Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-660
- Distrelec Article No.:
- 304-56-002
- Mfr. Part No.:
- 15-91-2040
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-660
- Distrelec Article No.:
- 304-56-002
- Mfr. Part No.:
- 15-91-2040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Signal, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA LR19980, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Signal, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA LR19980, IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm Pitch Breakaway Header is designed to provide reliable connectivity in challenging environments. This surface mount component boasts a dual-row configuration, ensuring robust signal integrity across its four circuits. With its high-temperature thermoplastic construction and tin plating, it promises not only to meet stringent electrical standards but also to endure demanding thermal conditions. The header's unique breakaway feature enhances its versatility, allowing for easy integration into various applications. Whether used in board-to-board connections or wire-to-board configurations, this product stands out for its durability, making it an Ideal choice for professionals seeking quality and performance.
Dual-row configuration optimizes space on PCBs
Breakaway design simplifies assembly and gives flexibility
Constructed from high-temperature thermoplastic for reliable performance
Meets EU RoHS compliance for environmental safety
Rated for a maximum current of 3--0A to support robust applications
Related links
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface Mount Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
